• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SSR SSL1D03JDPR 3.5 A Switching voltage (max.): 24 V DC DC circuit 30 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
3 V DC
Control voltage (max.)
12 V DC
Switching voltage (max.)
24 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of mains phases: 1 phase
  • Terminals - terminals: Flexible cable with cable end, 0.2-1.5 mm² (AWG 24-AWG 16); fixed cable with cable end, 0.2-1.5 mm² (AWG 24-AWG 16)
  • Input impedance 500 Ohm
  • Output type: MOSFET output
  • Overvoltage 30 V/DC
  • Response time: 0.12 ms (off); 0.1 ms (on)
Packaging type

Piece

Product type

SSR

Type

SSL1D03JDPR

Switching type

DC circuit

Connection

Spring-loaded connector

Control voltage (min.)

3 V DC

Control voltage (max.)

12 V DC

Control voltage range

3 - 12 V DC

Surge current (max.)

9 A

Switching voltage (min.)

1 V DC

Switching voltage (max.)

24 V DC

Current load (max.)

3.5 A

Output voltage (min.)

1 V DC

Output voltage (max.)

24 V DC

Max. output current

3.5 A

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+70 °C

IP20

Width

6.2 mm

Height

104.6 mm

Depth

79.5 mm

Weight

28.5 g

Permanent current (max.)

3.5 A

Content

30 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375079 Schneider Electric SSR SSL1D03JDPR 3.5 A Switching voltage (max.): 24 V DC DC circuit 30 pc(s)

What kind of Solid State Relays are you looking for?