Image similar
Package
SSR
SSL1D101BDPV
DC circuit
Screws
16 V DC
30 V DC
16 - 30 V DC
0.3 A
1 V DC
48 V DC
0.1 A
1 V DC
48 V DC
0.1 A
1 maker
-20 °C
+70 °C
IP20
6.2 mm
96.5 mm
79.5 mm
28.5 g
30 pc(s)
yes
User & Safety Instructions 2375076 Schneider Electric SSR SSL1D101BDPV 0.1 A Switching voltage (max.): 48 V DC DC circuit 30 pc(s)