• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TM171AMFK TM171AMFK

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TM171AMFK

Manufacturer part #

TM171AMFK

FALSE

0.25 mm²

Other

Colour

No

Other

5

1 mm

Copper

None

Other

Class 5 = flexible

None

1

Other

5

FALSE

FALSE

FALSE

FALSE

Other

10 mm

FALSE

FALSE

FALSE

FALSE

Other

FALSE

FALSE

24

15

15

15

Other

Other

Other

Round

FALSE

FALSE

TRUE

FALSE

FALSE

Other

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2927431 Schneider Electric TM171AMFK TM171AMFK

Datasheet 2927431 Schneider Electric TM171AMFK TM171AMFK

User & Safety Instructions

User & Safety Instructions 2927431 Schneider Electric TM171AMFK TM171AMFK

Information

Information 2927431 Schneider Electric TM171AMFK TM171AMFK

More interesting products

(*All information is plus legal VAT)