• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TM1SHC4 TM1SHC4 PLC sensor

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC sensor

No. of analogue outputs

1

No. of outputs (max.)

1

Type

TM1SHC4

Manufacturer part #

TM1SHC4

Dim

(W x H) 100 mm x 122 mm

Height

122 mm

Width

100 mm

Display

No

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

FALSE

FALSE

Grey

FALSE

TRUE

FALSE

Other

FALSE

FALSE

Other

-40-70 °C

FALSE

FALSE

FALSE

Other

Screwed

FALSE

FALSE

IP65

FALSE

5 %

1

8-32 V

Other

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

1

100 %

FALSE

1

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Other

FALSE

FALSE

FALSE

TRUE

Other

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343862 Schneider Electric TM1SHC4 TM1SHC4 PLC sensor

User & Safety Instructions

User & Safety Instructions 3343862 Schneider Electric TM1SHC4 TM1SHC4 PLC sensor

Conformity certificate

Conformity certificate 3343862 Schneider Electric TM1SHC4 TM1SHC4 PLC sensor

Description

Humidity sensor for Modicon M171/M172 PLC control. Recording relative humidity in the range 0 % to 100 %, 1 analogue output with 4 mA to 20 mA. Designed in protection class IP65. For mounting to a wall.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)