• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TM1STNTCRN52030 NTC Temperature sensor -50 up to +110 °C

Product type
Temperature sensor
Model
NTC
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
+110 °C
Type
TM1STNTCRN52030
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 8.60 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature sensor

Type

TM1STNTCRN52030

Model

NTC

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+110 °C

Temperature reading range

-50 up to +110 °C

Cable length

3 m

Length

20 mm

(Ø)

5 mm

Dim

(Ø x L) 5 mm x 20 mm

Content

5 pc(s)

TRUE

FALSE

Black

FALSE

3 m

FALSE

TRUE

None

TRUE

FALSE

Other

FALSE

FALSE

FALSE

Other

FALSE

FALSE

IP68

FALSE

1

Immersion tube

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

1

FALSE

1

FALSE

FALSE

FALSE

5

FALSE

FALSE

FALSE

FALSE

NTC, 10K

FALSE

20

5

20

FALSE

TRUE

TRUE

Other

20

TRUE

Documents & Downloads

Datasheet

Datasheet 2936049 Schneider Electric TM1STNTCRN52030 NTC Temperature sensor -50 up to +110 °C

Datasheet 2936049 Schneider Electric TM1STNTCRN52030 NTC Temperature sensor -50 up to +110 °C

User & Safety Instructions

User & Safety Instructions 2936049 Schneider Electric TM1STNTCRN52030 NTC Temperature sensor -50 up to +110 °C

What kind of Industrial Temperature Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)