• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TM1STNTCSF44015 NTC Temperature sensor -50 up to 110 °C

Product type
Temperature sensor
Model
NTC
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
110 °C
Type
TM1STNTCSF44015
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 10.75 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature sensor

Type

TM1STNTCSF44015

Model

NTC

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

110 °C

Temperature reading range

-50 up to 110 °C

Cable length

1.5 m

Enclosure material

Metal

Length

40 mm

(Ø)

4 mm

Dim

(Ø x L) 4 mm x 40 mm

Content

8 pc(s)

TRUE

FALSE

Other

FALSE

1.5 m

FALSE

TRUE

None

TRUE

FALSE

Other

FALSE

FALSE

FALSE

Other

FALSE

FALSE

IP67

FALSE

1

Immersion tube

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

1

FALSE

1

FALSE

FALSE

FALSE

4

FALSE

FALSE

FALSE

FALSE

NTC, 10K

FALSE

40

4

40

FALSE

TRUE

TRUE

Other

40

TRUE

Documents & Downloads

Datasheet

Datasheet 2927433 Schneider Electric TM1STNTCSF44015 NTC Temperature sensor -50 up to 110 °C

Datasheet 2927433 Schneider Electric TM1STNTCSF44015 NTC Temperature sensor -50 up to 110 °C

User & Safety Instructions

User & Safety Instructions 2927433 Schneider Electric TM1STNTCSF44015 NTC Temperature sensor -50 up to 110 °C

Information

Information 2927433 Schneider Electric TM1STNTCSF44015 NTC Temperature sensor -50 up to 110 °C

What kind of Industrial Temperature Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)