• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TM1STPTTSN5205P PT1000 Temperature sensor -50 up to 110 °C

Product type
Temperature sensor
Model
PT1000
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
110 °C
Type
TM1STPTTSN5205P
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 19.56 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature sensor

Type

TM1STPTTSN5205P

Model

PT1000

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

110 °C

Temperature reading range

-50 up to 110 °C

Cable length

5 m

Length

20 mm

(Ø)

5 mm

Dim

(Ø x L) 5 mm x 20 mm

Content

25 pc(s)

Pin

Other

5 m

20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3066212 Schneider Electric TM1STPTTSN5205P PT1000 Temperature sensor -50 up to 110 °C

Description

Temperature sensor for Modicon M171/M172 PLC controller. Pt1000-sensor with -50 °C to +110 °C recording range. Designed in protection class IP68. Sensor size 5 mm x 20 mm Cable color green. Cable length 5m

This text is machine translated.

What kind of Industrial Temperature Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)