• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TM3DQ32TK TM3DQ32TK Expansion 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • instructions for quick access to PLC technology
  • easy installation onto a top hat profile rail
  • SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
  • own S7-200 net with PPI protocol
  • freely programmable interface.

Technical specifications

Product type

Expansion

No. of outputs (max.)

32

No. of transistor outputs (max.)

32

Operating voltage

24 V

Height

90 mm

Length

81.3 mm

Width

33.5 mm

Type

TM3DQ32TK

Manufacturer part #

TM3DQ32TK

Dim

(L x W x H) 81.3 x 33.5 x 90 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

-10 °C

Weight

0.112 kg

33.5

90 mm

81.3 mm

FALSE

0

32

DC

FALSE

0.1 A

TRUE

Transistor

Other

None

None

FALSE

FALSE

None

AC/DC

FALSE

FALSE

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2912986 Schneider Electric TM3DQ32TK TM3DQ32TK Expansion 24 V

Datasheet 2912986 Schneider Electric TM3DQ32TK TM3DQ32TK Expansion 24 V

User & Safety Instructions

User & Safety Instructions 2912986 Schneider Electric TM3DQ32TK TM3DQ32TK Expansion 24 V

Information

Information 2912986 Schneider Electric TM3DQ32TK TM3DQ32TK Expansion 24 V

Information 2912986 Schneider Electric TM3DQ32TK TM3DQ32TK Expansion 24 V

Information 2912986 Schneider Electric TM3DQ32TK TM3DQ32TK Expansion 24 V

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.

More interesting products

(*All information is plus legal VAT)