• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TM5ACBM11 Expansion 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

682 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • instructions for quick access to PLC technology
  • easy installation onto a top hat profile rail
  • SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
  • own S7-200 net with PPI protocol
  • freely programmable interface.

Technical specifications

Product type

Expansion

Operating voltage

24 V DC

Type

TM5ACBM11

Manufacturer part #

TM5ACBM11

14.2

109.6 mm

52 mm

FALSE

DC

1

TRUE

TRUE

TRUE

TRUE

FALSE

TRUE

FALSE

FALSE

None

None

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

None

DC

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913196 Schneider Electric TM5ACBM11 Expansion 24 V DC

Datasheet 2913196 Schneider Electric TM5ACBM11 Expansion 24 V DC

User & Safety Instructions

User & Safety Instructions 2913196 Schneider Electric TM5ACBM11 Expansion 24 V DC

Information

Information 2913196 Schneider Electric TM5ACBM11 Expansion 24 V DC

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.

More interesting products

(*All information is plus legal VAT)