• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TM5SDM4DTRFS PLC output module 24 V DC

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC output module

No. of digital inputs (max.)

2

No. of inputs (max.)

2

No. of outputs (max.)

2

No. of relay outputs (max.)

2

Type

TM5SDM4DTRFS

Manufacturer part #

TM5SDM4DTRFS

Operating voltage

24 V DC

60 mm

32 mm

108 mm

1.15 W

3.3 mA

TRUE

2

2

150-150 ms

DC

DC

FALSE

50 A

TRUE

Relay

Other

None

None

FALSE

FALSE

Level e

24-24 V

20.4-28.8 V

20.4-28.8 V

DC

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343853 Schneider Electric TM5SDM4DTRFS PLC output module 24 V DC

User & Safety Instructions

User & Safety Instructions 3343853 Schneider Electric TM5SDM4DTRFS PLC output module 24 V DC

Information

Repairability/durability data sheet 3343853 Schneider Electric TM5SDM4DTRFS PLC output module 24 V DC

Conformity certificate

Conformity certificate 3343853 Schneider Electric TM5SDM4DTRFS PLC output module 24 V DC

Conformity certificate 3343853 Schneider Electric TM5SDM4DTRFS PLC output module 24 V DC

Conformity certificate 3343853 Schneider Electric TM5SDM4DTRFS PLC output module 24 V DC

Conformity certificate 3343853 Schneider Electric TM5SDM4DTRFS PLC output module 24 V DC

Description

Safety PLC IP20 Safety-related digital mixed I/O modules. Digital safety I/O module, 2 inputs (24V DC), 2 N/O relay outputs (5-48V AC, 5-24V DC, 0.005-6A), 2, 6A, Relays.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)