• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TMARTB4 TMARTB4 PLC connector

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC connector

Type

TMARTB4

Manufacturer part #

TMARTB4

Other

Other

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3305117 Schneider Electric TMARTB4 TMARTB4 PLC connector

User & Safety Instructions

User & Safety Instructions 3305117 Schneider Electric TMARTB4 TMARTB4 PLC connector

Description

This product is part of the Easy Modicon M200 series, a range of logical controllers for simple machines and 2-axis motion control with up to 196 I/O. The connector plug is a replacement part for the Easy Modicon M200 logic controller. This is a 4-pin terminal strip for connection to the serial interface. It is a removable screw terminal block for connecting the serial interface (RS 485). The weight is 0.006kg. This serial connection connector plugs into a special slot on the processor. The replacement plug has been specially developed and is only suitable for the Modicon M200 logic controller. The packaging unit is 10 pieces. It is installed in a special slot of the controller. The Easy Modicon M200 controllers are entry-level products that are perfectly suited to meet the specific needs of emerging markets at an affordable price without compromise. They offer solutions with the best price/performance ratio for your small automation systems, which require flexibility and simple movements.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)