• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VW3A1111 Schneider Electric ATV

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product weight: 0,2 kg
  • Protection system: IP65
  • Real-time clock: Built-in
  • Battery service life 10 years.
  • Display type: Backlit LCD screen white and red
  • Pixel resolution 240 x 160
Product type

Display

Compatible with

Schneider Electric ATV

Manufacturer part #

VW3A1111

Type

VW3A1111

Height

57 mm

Length

137 mm

Width

137 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374014 Schneider Electric VW3A1111 Schneider Electric ATV