• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VW3A5307

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated current [in]:305A
  • Product weight: 40 kg
  • IP00 protection
  • DV/dt: 6000 V/µs max. at 200-240 V; 6000 V/µs max. at 380-480 V.
  • Output frequency of the drive max.: 100 Hz
Product type

dV/dT filter

Manufacturer part #

VW3A5307

Type

VW3A5307

Height

350 mm

Length

270 mm

Width

420 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374110 Schneider Electric VW3A5307