• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VW3E1142R030 Hybrid cable 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hybrid cable

Type

VW3E1142R030

Manufacturer part #

VW3E1142R030

Operating voltage

24 V

Length

3.0 m

Documents & Downloads

Datasheet

Datasheet 3756050 Schneider Electric VW3E1142R030 Hybrid cable 24 V

User & Safety Instructions

User & Safety Instructions 3756050 Schneider Electric VW3E1142R030 Hybrid cable 24 V

Description

Hybrid cable for motion-based automation with PacDrive 3. The hybrid cable includes the DC bus, Sercos fieldbus, 24 V and inverter enable signal. It connects the ILM62DB distribution module with one another or to the Lexium 62 ILD and ILM servo drives. The connection is made via connector D1 on both sides on the left. The cable length is 3.0 m.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)