• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VZ1L018UM20 VZ1L018UM20 Line choke 2 mH 1 pc(s) Single

Packaging type
Single
Product type
Line choke
Inductance (L)
2 mH
Content
1 pc(s)
Type
VZ1L018UM20
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Line choke

Inductance (L)

2 mH

Content

1 pc(s)

Type

VZ1L018UM20

IP00

FALSE

FALSE

FALSE

FALSE

TRUE

2 mH

690 V

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2925279 Schneider Electric VZ1L018UM20 VZ1L018UM20 Line choke 2 mH 1 pc(s) Single

Datasheet 2925279 Schneider Electric VZ1L018UM20 VZ1L018UM20 Line choke 2 mH 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2925279 Schneider Electric VZ1L018UM20 VZ1L018UM20 Line choke 2 mH 1 pc(s) Single

Information

Information 2925279 Schneider Electric VZ1L018UM20 VZ1L018UM20 Line choke 2 mH 1 pc(s) Single

Information 2925279 Schneider Electric VZ1L018UM20 VZ1L018UM20 Line choke 2 mH 1 pc(s) Single

Description

This line reactor can be used to provide better protection against surges on the mains supply. It can also be used to reduce the harmonic distortion of the current generated by the converter. This product complies with the IEC 61800-5-1 standard (VDE 0160 Level 1 - High-Energy overvoltages in the mains supply). Its rated current is 18A and its inductance value is equal to 2mH. It is compatible with Altivar 31, Altivar 32, Altivar 312, Altivar Machine ATV320, Lexium 05 and Lexium 32.

This text is machine translated.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)