• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XALE1021 XALE1021 Controller enclosure planar (Ø) 22 mm 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Controller enclosure

Switch/button features

planar

Recess diameter

22 mm

(Ø)

22 mm

Dim

(Ø) 22 mm

Content

1 pc(s)

Type

XALE1021

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981799 Schneider Electric XALE1021 XALE1021 Controller enclosure planar (Ø) 22 mm 1 pc(s) Piece

Description

Control housing XAL-E, 1 flat push button, without latch, green, 1 S, E. Product series: Harmony XALE - Product or component type: Complete control station - short description of the device: XALE - Application: For XB7 control and signaling units Ø 22 mm - Position of the marking: Labeling on pushbutton - Operation of the contacts: Graduated switching.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?