• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XALE33V1M XALE33V1M Controller enclosure Green 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Controller enclosure

Factory colour

Green

Content

1 pc(s)

Type

XALE33V1M

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981826 Schneider Electric XALE33V1M XALE33V1M Controller enclosure Green 1 pc(s)

Description

Control housing XAL-E with green DT 1S+red DT 1NO+green Melde-LED 230..240V. Product series: Harmony XALE - Product or component type: Complete control station - short description of the device: XALE - Application: For XB7 control and signaling units Ø 22 mm - Construction of the control station: 1 pushbutton switch, flush, reset green 1S contactEUR, I white, 1 pushbutton switch, flush, reset red 1 NC contactEUR, O white, 1 indicator light - position of the marking: Labeling on pushbutton - operation of the contacts: Graduated switching - light source: Integrated LED.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?