• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BD912R47K LK-POEV 200KA-IS-SG-FA Potentiometer 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Potentiometer

Recess diameter

22 mm

IP66

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching voltage

42 V

Width

30 mm

Height

47 mm

Content

1 pc(s)

Dim

(W x H x D) 30 x 47 x 82 mm

Weight

0.095 kg

Depth

82 mm

Type

LK-POEV 200KA-IS-SG-FA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982181 Schneider Electric XB4BD912R47K LK-POEV 200KA-IS-SG-FA Potentiometer 1 pc(s) Piece

Description

XB4BD912R47K potentiometer complete unit with 47 kOhm resistor

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)