• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BK133G5 XB4BK133G5 Selector switch illuminable Rotary switch Green 3 x +/- 45 ° 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Chrome-coated metal; Zamak
  • Nominal auxiliary voltage [UH,nom]: 110-120VAC at 50/60 Hz
  • Tightening torque 0.8…1.2 Nm
  • Power consumption: 14 mA
  • Operating position information: 3 positions +/- 45°
  • Operation of the contacts: Graduated switching
  • Contact material: Silver alloy (AG/Ni)
Product type

Selector switch

Switch/button features

illuminable

Lighting type

Continuous light

Bulb type

LED (monochrome)

Operation type

Rotary switch

Colour

Green

Factory colour

Green

Case colour

Chrome

Connection

Screw terminal

Shape

Round

Functions

latch

Contact type

1 maker

1 breaker

Durability

1 000 000 cycles

Electrical lifespan

100000 h

Recess diameter

22 mm

Type

Complete; Standard; Standard Handle

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching voltage

600 V

Switching current (max.)

6 A

Switching angle

3 x +/- 45 °

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø) 22 mm

Type

XB4BK133G5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373683 Schneider Electric XB4BK133G5 XB4BK133G5 Selector switch illuminable Rotary switch Green 3 x +/- 45 ° 1 pc(s)

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)