Image similar
Piece
Pushbutton
reset function
Push
Blank
None
Silver alloy
1 maker
3.8 N
White
Chrome
Screw terminal
Screws
Flush; complete
30.5 mm
momentary
0.12 kg
30 mm
10000000 cycles
55 mm
36.6 mm
47 mm
30.5 mm
600 V
3 A
-40 °C
+70 °C
IP66
IP67
IP69
IP69K
ZBYF...
ZBZF32
ZBZF33
XB4FA11
1 pc(s)
(Ø x H) 30.5 mm x 47 mm
yes
User & Safety Instructions 2373800 Schneider Electric XB4FA11 Pushbutton reset function 600 V 3 A 1 maker IP66, IP67, IP69, IP69K 1 pc(s) Piece
The necessary accessories are required to use the article as described.