Image similar
Single
Selector switch
lockable
Continuous light
LED (monochrome)
Rotary switch
Green
Green
Chrome
Screw terminal
Round
30.5 mm
latch
1 maker
1 breaker
1 000 000 cycles
100000 h
30.5 mm
Complete; flush; standard handle
IP66
IP67
IP69
IP69K
-40 °C
+70 °C
600 V
6 A
2 x 90 °
36.6 mm
53 mm
1 pc(s)
(W x H x D) 36.6 x 53 x 69.5 mm
151 g
69.5 mm
XB4FK123M5
yes
User & Safety Instructions 2373825 Schneider Electric XB4FK123M5 XB4FK123M5 Selector switch lockable Rotary switch Green 2 x 90 ° 1 pc(s) Single
The necessary accessories are required to use the article as described.