Image similar
Piece
Illuminated push button
reset function
Continuous light
LED (monochrome)
Blue
Silver alloy
1 maker
1 breaker
3.8 N
Blue
Chrome
Screw terminal
Screws
Flush; complete
30.5 mm
momentary
0.13 kg
30 mm
10000000 cycles
100000 h
55 mm
36.6 mm
47 mm
30.5 mm
600 V
3 A
-40 °C
+70 °C
IP66
IP67
IP69
IP69K
XB4FW36B5
1 pc(s)
(Ø x H) 30.5 mm x 47 mm
not relevant
User & Safety Instructions 2373840 Schneider Electric XB4FW36B5 Illuminated push button reset function 600 V 3 A 1 maker, 1 breaker IP66, IP67, IP69, IP69K
The necessary accessories are required to use the article as described.