
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Indicator light
- Type
Complete device
- Factory colour
White
- Operating voltage
230 V AC
- Recess diameter
22.5 mm
n.rel.
- Dim
(Ø x H) 22.5 mm x 42 mm
- Connection
Screws
- Weight
0.0399 kg
- Content
1 pc(s)
- Width
30 mm
- Height
42 mm
- Depth
54 mm
- (Ø)
22.5 mm
- Switch/button features
planar
IP66
- Type
XB5AVM1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 437021 Schneider Electric XB5AVM1 Indicator light planar White 230 V AC 1 pc(s) Piece
Description
Scope of delivery
- Mounting flange and auxiliary switch block.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























