Image similar
Piece
Selector switch
30/22 mm
LED
LED (monochrome)
Rotary switch
Green
Green
Dark grey
Blank
Screw terminal
Round
30.5 mm
latch
1 maker
1 breaker
1 000 000 cycles
30.5 mm
Complete; flush; standard handle
IP66
IP67
IP69
IP69K
-40 °C
+70 °C
600 V
6 A
1 x 90 °
36.6 mm
42 mm
1 pc(s)
(W x H x D) 36.6 x 42 x 71 mm
71 mm
XB5FK123M5
yes
User & Safety Instructions 2373760 Schneider Electric XB5FK123M5 XB5FK123M5 Selector switch 30/22 mm Rotary switch Green 1 x 90 ° 1 pc(s) Piece
The necessary accessories are required to use the article as described.