• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5FK133M5 XB5FK133M5 Selector switch Front ring (PVC) Rotary switch Green 3 x +/- 45 ° 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Dark gray plastic
  • Nominal backup voltage [UH,nom]: 230-240 VAC at 50/60 Hz
  • Tightening torque 0.8…1.2 Nm
  • Operating position information: 3 positions +/- 45°
  • Operation of the contacts: Graduated switching
  • Contact material: Silver alloy (AG/Ni)
Packaging type

Piece

Product type

Selector switch

Switch/button features

Front ring (PVC)

Lighting type

LED

Bulb type

LED (monochrome)

Operation type

Rotary switch

Colour

Green

Factory colour

Green

Case colour

Dark grey

Print motif

Blank

Connection

Screw terminal

Shape

Round

Functions

latch

Contact type

1 maker

1 breaker

Durability

1 000 000 cycles

Recess diameter

30.5 mm

Type

Complete; flush; standard handle

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching voltage

600 V

Switching current (max.)

6 A

Switching angle

3 x +/- 45 °

Width

36.6 mm

Height

42 mm

(Ø)

30.5 mm

Content

1 pc(s)

Dim

(Ø x H) 30.5 mm x 42 mm

Depth

71 mm

Type

XB5FK133M5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373769 Schneider Electric XB5FK133M5 XB5FK133M5 Selector switch Front ring (PVC) Rotary switch Green 3 x +/- 45 ° 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)