Image similar
Piece
Selector switch
3 installation slots
LED
LED (monochrome)
Rotary switch
Red
Red
Dark grey
30.5 mm
Blank
Screw terminal
Round
30.5 mm
latch
1 maker
1 breaker
1 000 000 cycles
30.5 mm
Complete; flush; standard handle
IP66
IP67
IP69
IP69K
-40 °C
+70 °C
600 V
6 A
3 x 45 °
36.6 mm
42 mm
1 pc(s)
(W x H x D) 36.6 x 42 x 71 mm
71 mm
XB5FK134M5
yes
User & Safety Instructions 2373772 Schneider Electric XB5FK134M5 XB5FK134M5 Selector switch 3 installation slots Rotary switch Red 3 x 45 ° 1 pc(s) Piece
The necessary accessories are required to use the article as described.