Image similar
Piece
Illuminated alerter
+ LED
Continuous light
LED (monochrome)
Green
Green
Dark grey
Screw terminal
Round
30.5 mm mm
100000 h
30.5 mm
Complete; Flush
IP66
IP67
IP69
IP69K
-40 °C
+70 °C
36.6 mm
42 mm
1 pc(s)
(W x H x D) 36.6 x 42 x 55 mm
38 g
55 mm
XB5FVB3
yes
User & Safety Instructions 2373736 Schneider Electric XB5FVB3 XB5FVB3 Illuminated alerter + LED Green 1 pc(s) Piece
The necessary accessories are required to use the article as described.