Image similar
Single
Illuminated push button
reset function
Push
Blank
Continuous light
LED (monochrome)
White
Silver alloy
1 maker
1 breaker
3.8 N
White
Dark grey
Screw terminal
Flush; complete
30.5 mm
momentary
30 mm
10000000 cycles
100000 h
55 mm
36.6 mm
42 mm
30.5 mm
600 V
3 A
-40 °C
+70 °C
IP66
IP67
IP69
IP69K
XB5FW31B5
1 pc(s)
(Ø x H) 30.5 mm x 42 mm
not relevant
User & Safety Instructions 2373785 Schneider Electric XB5FW31B5 Illuminated push button reset function 600 V 3 A 1 maker, 1 breaker IP66, IP67, IP69, IP69K
The necessary accessories are required to use the article as described.