• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB6EAA21P XB6EAA21P Pushbutton 250 V 3 A momentary (Ø) 16 mm IP65 5 pc(s)

Product type
Pushbutton
Lighting type
None
Connection
Type C CEE 7/16 plug 2.8 mm
Switching voltage
250 V
Switching current (max.)
3 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Casing/button colour

Black

Functions

momentary

Lighting type

None

Material

Plastic

Connection

Type C CEE 7/16 plug 2.8 mm

Switching voltage

250 V

Switching current (max.)

3 A

(Ø)

16 mm

Recess diameter

16 mm

IP65

Content

5 pc(s)

Dim

(Ø) 16 mm

Type

XB6EAA21P

UKCA

not relevant

Description

Control and signaling devices made of plastic, diameter 16mm. The control and signaling devices designed for industry combine simple installation with great flexibility and numerous design designs in the smallest space requirements.

This text is machine translated.

Scope of delivery

  • 5 pcs

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation