• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB6EAW3B1P XB6EAW3B1P Illuminated push button 250 V 3 A momentary (Ø) 1.6 cm IP65 5 pc(s)

Product type
Illuminated push button
Lighting type
LED
Connection
Type C CEE 7/16 plug 2.8 mm
Switching voltage
250 V
Switching current (max.)
3 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Illuminated push button

Casing/button colour

Black

Green

Functions

momentary

Lighting type

LED

Bulb type

LED (monochrome)

Material

Plastic

Connection

Type C CEE 7/16 plug 2.8 mm

Switching voltage

250 V

Switching current (max.)

3 A

(Ø)

1.6 cm

Recess diameter

16 mm

IP65

Content

5 pc(s)

Dim

(Ø) 1.6 cm

Switching current (inductive)

3 A

Type

XB6EAW3B1P

UKCA

yes

Description

Schneider Electric XB6E. Type: Button, material: Plastic, diameter: 1.6 cm. Quantity per pack: 5 pieces(s)

This text is machine translated.

Scope of delivery

  • 5 pcs

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation