• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XBH1AA0G4 XBH1AA0G4 Seven-segment display (Ø x H) 22.5 mm x 29.5 mm Green 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting diameter 22.5 mm
  • Display color: Green
  • Display type: 7-segment LED
  • Discrete output voltage 30 V DC
  • Digital output current 0.5 A
Packaging type

Piece

Product type

Seven-segment display

Material

Plastic

Factory colour

Green

Recess diameter

22.5 mm

Connection

Spring-loaded terminal

Length

78.2 mm

Width

51.5 mm

Height

29.5 mm

(Ø)

22.5 mm

Dim

(Ø x H) 22.5 mm x 29.5 mm

IP65 (front)

Min. temperature

-20 °C

Max. temperature

+60 °C

Content

1 pc(s)

Type

XBH1AA0G4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374996 Schneider Electric XBH1AA0G4 XBH1AA0G4 Seven-segment display (Ø x H) 22.5 mm x 29.5 mm Green 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.