• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XD2PA227 On/off selector switch 500 V 1 pc(s)

Product type
On/off selector switch
Switching voltage
500 V
Lighting type
None
Switching current (max.)
3 A
Min. temperature
-40 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Control switch 2 Ri.

  • - Ø22
  • - 2 directions
  • - 1S for time-delayed
  • - Return to the 0 item

Technical specifications

Product type

On/off selector switch

Lighting type

None

Switching voltage

500 V

Switching current (max.)

3 A

Min. temperature

-40 °C

Length

40 mm

Height

122 mm

Durability

1000000 cycles

Electrical lifespan

1000000 cycles at 230 V AC
1000000 cycles at 120 V DC

Content

1 pc(s)

Type

XD2PA227

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982144 Schneider Electric XD2PA227 On/off selector switch 500 V 1 pc(s)

Description

Control switch 2 Ri.

This text is machine translated.

Scope of delivery

  • Complete joystick control unit