Joystick controller Ø22 2-direction spring return 1NO via direction. Product series: Harmony XDA - Product or component type: Complete joystick control unit - short description of the device: XD4 - Aperture material: Black metal - Holding collar material: zamak - Mounting diameter: 22 mm - Operating position information: 3 positions - Operating direction information: 2 directions - Construction and type of connection: 1s - Operation of contacts: Graduated switching - Connections - Terminals: Terminals with screw clamp : <= 2 x 1.5 mm² with cable end in accordance with EN 60947-1, terminals with screw clamp : >= 1 x 0.22 mm² without cable end in accordance with EN 60947-1.
This text is machine translated.
Scope of delivery
Complete joystick control unit
Description
Joystick controller Ø22 2-direction spring return 1NO via direction. Product series: Harmony XDA - Product or component type: Complete joystick control unit - short description of the device: XD4 - Aperture material: Black metal - Holding collar material: zamak - Mounting diameter: 22 mm - Operating position information: 3 positions - Operating direction information: 2 directions - Construction and type of connection: 1s - Operation of contacts: Graduated switching - Connections - Terminals: Terminals with screw clamp : <= 2 x 1.5 mm² with cable end in accordance with EN 60947-1, terminals with screw clamp : >= 1 x 0.22 mm² without cable end in accordance with EN 60947-1.