There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Joystick
None
Screw terminal
5P
600 V
-40 °C
132 mm
30 mm
47 mm
22 mm
1000000 cycles
1000000 cycles at 230 V AC
1000000 cycles at 120 V DC
IP66 (EN 60529)
1 pc(s)
(L x W x H) 132 x 30 x 47 mm
XD5PA24
yes
User & Safety Instructions 1982164 Schneider Electric XD5PA24 Joystick 600 V Screw terminal IP66 (EN 60529) 1 pc(s)
The necessary accessories are required to use the article as described.