• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XALD213 Harmony XALD213 Pushbutton + enclosure 1-button Green, Red Push 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pushbutton

Switch/button features

+ enclosure

Lighting type

None

Operation type

1-button

Factory colour

Green

Red

Case colour

Dark grey

Light grey

Button Ø

22 mm

Print motif

0/I

Connection

Screws

Unlocking mechanism

Push

Functions

momentary

Contact type

1 maker

1 breaker

Recess diameter

22 mm

IP65

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching voltage

600 V

Switching current (max.)

6 A

Content

1 pc(s)

Weight

0.2447 kg

Type

Harmony XALD213

Plastic

IP66

1

1

0

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 446348 Schneider Electric XALD213 Harmony XALD213 Pushbutton + enclosure 1-button Green, Red Push 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.05*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)