
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Key switch head
- Operation type
Toggle
- Factory colour
Black
- Case colour
Black
- Connection
External contact
- Functions
latch
- Recess diameter
22 mm
- Type
3 positions
IP40
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Switching angle
3 x +/- 45 °
- Content
1 pc(s)
- Type
ONPOW26BK-Y/31
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208817 TRU COMPONENTS TC-12835268 ONPOW26BK-Y/31 Key switch head Toggle Black 3 x +/- 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208817 TRU COMPONENTS TC-12835268 ONPOW26BK-Y/31 Key switch head Toggle Black 3 x +/- 45 ° 1 pc(s)







