• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XPER5100D Foot switch 2-pedal lockable 1 pc(s) Piece

Packaging type
Piece
Product type
Foot switch
Operation type
2-pedal
Switch/button features
lockable
Casing/button colour
Orange
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 422.52 / piece)
€ 422.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Foot switch

Switch/button features

lockable

Casing/button colour

Orange

Operation type

2-pedal

Material

Metal

Content

1 pc(s)

Type

XPER5100D

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2917704 Schneider Electric XPER5100D Foot switch 2-pedal lockable 1 pc(s) Piece

Datasheet 2917704 Schneider Electric XPER5100D Foot switch 2-pedal lockable 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2917704 Schneider Electric XPER5100D Foot switch 2-pedal lockable 1 pc(s) Piece

Information

Information 2917704 Schneider Electric XPER5100D Foot switch 2-pedal lockable 1 pc(s) Piece

Information 2917704 Schneider Electric XPER5100D Foot switch 2-pedal lockable 1 pc(s) Piece

Information 2917704 Schneider Electric XPER5100D Foot switch 2-pedal lockable 1 pc(s) Piece

Information 2917704 Schneider Electric XPER5100D Foot switch 2-pedal lockable 1 pc(s) Piece

Description

The Harmony XPE foot switch offers a comfortable solution for switching on and off industrial machines with several modes of operation, such as pulse operation, typing or continuous operation. This metal foot switch is painted orange. There are two pedals that can be locked to protect against accidental actuation. The protective cover protects the pedal from falling objects. The auxiliary switches have a release circuit with 2 NC and 2 NO contacts. Thanks to its high IP protection class and large operating temperature range, it is ideally suited to harsh environmental conditions. Certification and compliance with standards ensure operation in many countries. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)