• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB2BY4915 ZB2BY4915 Label plate (Ø x H) 22 mm x 30 mm 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Label plate

Width

40 mm

Height

30 mm

(Ø)

22 mm

Dim

(Ø x H) 22 mm x 30 mm

Content

1 pc(s)

Type

ZB2BY4915

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982058 Schneider Electric ZB2BY4915 ZB2BY4915 Label plate (Ø x H) 22 mm x 30 mm 1 pc(s) Piece

Description

Schneider Electric ZB2BY4915

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.