• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB2BY4930 ZB2BY4930 Label plate writable (Ø x H) 22 mm x 30 mm I White 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Label plate

Switch/button features

writable

Material

Plastic

Factory colour

White

Recess diameter

22 mm

Print motif

I

Width

40 mm

Height

30 mm

(Ø)

22 mm

Dim

(Ø x H) 22 mm x 30 mm

Content

1 pc(s)

Type

ZB2BY4930

Shape

Rectangular

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1558727 Schneider Electric ZB2BY4930 ZB2BY4930 Label plate writable (Ø x H) 22 mm x 30 mm I White 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?