• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BA47 ZB4BA47 Pushbutton front piece 1-button Push 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton front piece

Operation type

1-button

Connection

Screw terminal

Unlocking mechanism

Push

Functions

momentary

Recess diameter

22 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

29 mm

Height

29 mm

Content

1 pc(s)

Dim

(W x H x D) 29 x 29 x 28 mm

Depth

28 mm

Type

ZB4BA47

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981502 Schneider Electric ZB4BA47 ZB4BA47 Pushbutton front piece 1-button Push 1 pc(s)

Description

PUSHBUTTON ZB4BA47 ZB 4 BA 47

This text is machine translated.

What kind of Actuators & Buttons are you looking for?