• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BG4E7 ZB4BG4E7 Selector button Rotary switch 3 x +/- 45 ° Turn 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Selector button

Operation type

Rotary switch

Unlocking mechanism

Turn

Functions

latch

Recess diameter

22 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching angle

3 x +/- 45 °

Width

29 mm

Height

29 mm

Content

1 pc(s)

Dim

(W x H x D) 29 x 29 x 30 mm

Weight

0.098 kg

Depth

30 mm

Type

ZB4BG4E7

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981591 Schneider Electric ZB4BG4E7 ZB4BG4E7 Selector button Rotary switch 3 x +/- 45 ° Turn 1 pc(s) Piece

Description

Key switch 2-piece latching ZB4BG4E7

This text is machine translated.

What kind of Actuators & Buttons are you looking for?