• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BK1233 ZB4BK1233 Illuminated selector switch head illuminable Rotary switch 2 x 90 ° Turn 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Illuminated selector switch head

Switch/button features

illuminable

Lighting type

incl. lighting

Bulb type

LED (monochrome)

Operation type

Rotary switch

Colour

Green

Unlocking mechanism

Turn

Functions

latch

Recess diameter

22 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching angle

2 x 90 °

Switch position

2 x On/On

Width

29 mm

Height

29 mm

(Ø)

22.5 mm

Content

1 pc(s)

Dim

(Ø x H) 22.5 mm x 29 mm

Weight

0.036 kg

Depth

43 mm

Type

ZB4BK1233

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981595 Schneider Electric ZB4BK1233 ZB4BK1233 Illuminated selector switch head illuminable Rotary switch 2 x 90 ° Turn 1 pc(s)

Description

Light switch ZB4BK1233

This text is machine translated.

What kind of Actuators & Buttons are you looking for?