• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BK1253 ZB4BK1253 Illuminated selector switch head illuminable Rotary switch 2 x 90 ° Turn 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Illuminated selector switch head

Switch/button features

illuminable

Lighting type

LED

Bulb type

LED (monochrome)

Operation type

Rotary switch

Colour

Orange

Unlocking mechanism

Turn

Front panel cut-out

22.5 mm

Functions

latch

Recess diameter

22 mm

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching angle

2 x 90 °

Switch position

2 x On/On

Width

29 mm

Height

29 mm

(Ø)

22.5 mm

Content

1 pc(s)

Dim

(Ø x H) 22.5 mm x 29 mm

Weight

0.036 kg

Depth

43 mm

Type

ZB4BK1253

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981597 Schneider Electric ZB4BK1253 ZB4BK1253 Illuminated selector switch head illuminable Rotary switch 2 x 90 ° Turn 1 pc(s)

Description

Light selection switch 2st.rst. For LED-M. ZB4BK

This text is machine translated.

What kind of Actuators & Buttons are you looking for?