• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BL7341 reset function (Ø) 22 mm 0/I Chrome 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mechanical life: 1000000 cycles
  • Mounting diameter 22 mm
  • Color Label: White label for green, red or black key plates.; black label for white key plates.
Packaging type

Piece

Product type

Push button front piece

Switch/button features

reset function

Type

Standard; rectangular

Material

Metal

Factory colour

Chrome

Recess diameter

22 mm

Print motif

0/I

Connection

Screws

(Ø)

22 mm

Dim

(Ø) 22 mm

IP66

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

ZB4BL7341

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374288 Schneider Electric ZB4BL7341 reset function (Ø) 22 mm 0/I Chrome 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?