• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BP383 ZB4BP383 Push button front piece + membrane, reset function (Ø) 22 mm Blank Chrome, Green 1

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mechanical life: 10000000 cycles
  • Mounting diameter 22 mm
Product type

Push button front piece

Switch/button features

+ membrane

reset function

Type

Standard; Round

Material

Metal

Factory colour

Chrome

Green

Recess diameter

22 mm

Print motif

Blank

Connection

Screws

(Ø)

22 mm

Dim

(Ø) 22 mm

Compatible with (details)

Label holder

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

ZB4BP383

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374570 Schneider Electric ZB4BP383 ZB4BP383 Push button front piece + membrane, reset function (Ø) 22 mm Blank Chrome, Green 1

What kind of Control & Warning Device Accessories are you looking for?