• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BP4S ZB4BP4S Push button front piece reset function (Ø) 22 mm Blank Chrome, Red 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Additional operating information: Colored protective cap
  • Mechanical life: 10000000 cycles
  • Mounting diameter 22 mm
Packaging type

Piece

Product type

Push button front piece

Switch/button features

reset function

Type

Standard; Round

Material

Metal

Factory colour

Chrome

Red

Recess diameter

22.5 mm

Print motif

Blank

(Ø)

22 mm

Dim

(Ø) 22 mm

Compatible with (details)

Label holder

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

ZB4BP4S

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374490 Schneider Electric ZB4BP4S ZB4BP4S Push button front piece reset function (Ø) 22 mm Blank Chrome, Red 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?