• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BP683 ZB4BP683 Push button front piece + membrane, reset function (Ø) 22 mm Blank Chrome, Blue 1 p

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Front element for pushbutton ZB4, momentary, blue, Ø 22 mm

Our service for you

Technical specifications

  • Mechanical life: 10000000 cycles
  • Mounting diameter 22 mm
Packaging type

Piece

Product type

Push button front piece

Switch/button features

+ membrane

reset function

Type

Standard; Round

Material

Metal

Factory colour

Chrome

Blue

Recess diameter

22 mm

Print motif

Blank

Connection

Screws

(Ø)

22 mm

Dim

(Ø) 22 mm

Compatible with (details)

Label holder

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

ZB4BP683

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374270 Schneider Electric ZB4BP683 ZB4BP683 Push button front piece + membrane, reset function (Ø) 22 mm Blank Chrome, Blue 1 p

What kind of Control & Warning Device Accessories are you looking for?