
Technical specifications
- Packaging type
Piece
- Product type
Light bulb holder
- Switch/button features
+ fixing adapter
+ bulb holder
- Connection
Screws
- Colour
White
- Switching voltage
24 V DC
24 V AC
IP66
- Width
30 mm
- Height
47 mm
- Compatible with (details)
Metal indicator lights with mounting adapter
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H x D) 30 x 47 x 37 mm
- Weight
0.054 kg
- Depth
37 mm
- Type
ZB4BVB1
Other
LED
Front fastening
TRUE
AC/DC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 447044 Schneider Electric ZB4BVB1 Light bulb holder + fixing adapter, + bulb holder White 24 V DC, 24 V AC 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 109.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























