
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Contact
- Switch/button features
+ fixing adapter
- Connection
Screws
- Functions
momentary
- Contact type
1 breaker
- Switch position
1 NC
- Switching voltage
240 V
- Switching current (max.)
3 A
IP20
- Length
54 cm
- Width
30 mm
- Height
47 mm
- Compatible with (details)
Harmony metal switches
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(L x W x H) 54 cm x 30 mm x 47 mm
- Weight
0.053 kg
- Depth
37 mm
- Type
ZB4BZ102
Other
Integrable
None
Screw connection
1
0
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 441444 Schneider Electric ZB4BZ102 Contact + fixing adapter 1 breaker momentary 240 V 1 pc(s) Piece
Description
With mounting adapter for snapping onto front elements.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 109.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































