• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BZ1043 ZB4BZ1043 Auxiliary switch block + contact 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Auxiliary switch block

Switch/button features

+ contact

Material

Metal

Recess diameter

22 mm

Content

1 pc(s)

Type

ZB4BZ1043

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1978454 Schneider Electric ZB4BZ1043 ZB4BZ1043 Auxiliary switch block + contact 1 pc(s) Piece

Description

Control and signaling devices made of metal, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and robust designs. The robust 3-point mounting with only one screw offers enormous security and saves assembly time.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?